
Dual operational amplifier featuring general-purpose functionality, ideal for surface mount applications. This integrated circuit offers two independent channels with a voltage gain of 100dB and a 30mA output current per channel. Operating across a wide supply voltage range from 1.5V to 32V, it boasts a common mode rejection ratio and power supply rejection ratio of 65dB. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Onsemi KA358ADTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Height | 5.08mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358ADTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
