
Dual-channel general-purpose operational amplifier featuring BIPOLAR technology. Offers a wide operating supply voltage range from 3V to 32V, with a typical operating supply voltage of 16V. Achieves a high voltage gain of 100dB and a common mode rejection ratio of 65dB. Designed for surface mount applications in a SOIC package, with an input bias current of 250nA and an input offset voltage of 7mV.
Onsemi KA358D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA358D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
