Dual operational amplifier featuring a general-purpose design, suitable for surface mount applications. Offers a wide operating supply voltage range from 1.5V to 32V, with a maximum dual supply voltage of 16V and a maximum single supply voltage of 32V. Key performance metrics include a 65dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, a 100dB Voltage Gain, and an output current of 30mA per channel. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Onsemi KA358DTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.