Onsemi KA358S technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
