
Dual operational amplifier IC featuring general-purpose amplification. This SIP package component offers a voltage gain of 100dB and a 60mA output current. It operates with a dual supply voltage range of 1.5V to 16V, or a single supply from 3V to 32V. Key specifications include a 65dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with an input bias current of 250nA. Designed for through-hole mounting, this RoHS compliant, lead-free component is suitable for a wide operating temperature range of 0°C to 70°C.
Onsemi KA358STU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358STU to view detailed technical specifications.
No datasheet is available for this part.
