
12V fixed output, 3A positive linear voltage regulator (LDO) with a low dropout voltage of 500mV. Features a maximum input voltage of 35V and a maximum output current of 3A. Housed in a TO-220-4 package for through-hole mounting. Operates within a temperature range of -20°C to 80°C. RoHS compliant and lead-free.
Onsemi KA378R12CTU technical specifications.
| Package/Case | TO-220-4 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA378R12CTU to view detailed technical specifications.
No datasheet is available for this part.
