
3A fixed 3.3V positive linear voltage regulator (LDO) with a maximum input voltage of 35V. Features a 3A maximum output current, 10mA quiescent current, and a low dropout voltage. Packaged in a TO-220-4 through-hole mount, this RoHS compliant component operates from -20°C to 80°C with a maximum power dissipation of 15W.
Onsemi KA378R33TU technical specifications.
| Package/Case | TO-220-4 |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA378R33TU to view detailed technical specifications.
No datasheet is available for this part.