The KA3842AC is a commercial-grade DC/DC controller from Onsemi. It operates over a temperature range of 0 to 70°C and features 8 terminals. This device is suitable for use in applications requiring a commercial-grade DC/DC controller. The KA3842AC is available in a DIP-8 package.
Onsemi KA3842AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KA3842AC to view detailed technical specifications.
No datasheet is available for this part.