The KA3842AE DC/DC controller from Onsemi features a commercial temperature grade and operates within a 0-70C temperature range. It has a maximum input voltage of 29V and a minimum input voltage of 11V. The device is packaged in an 8-pin DIP package, measuring 7.62mm in width and 9.817mm in length.
Onsemi KA3842AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 29 |
| Input Voltage-Min | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KA3842AE to view detailed technical specifications.
No datasheet is available for this part.