Onsemi KA3843BD technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 4860 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA3843 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3843BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
