
The KA3843BDTF is a DC/DC controller from Onsemi with a maximum supply voltage of 30V and an output current of 1A. It is packaged in a SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. The KA3843BDTF has a maximum frequency of 500kHz and a fall time of 35ns. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Onsemi KA3843BDTF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KA3843 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3843BDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.