
The KA3846 is a dual output DC/DC controller from Onsemi, featuring a push-pull topology with a maximum supply voltage of 40V and a maximum power dissipation of 1W. It operates within a temperature range of 0°C to 70°C and is available in a DIP package. The device is RoHS compliant and suitable for use in through-hole mounting applications. With a maximum output current of 500mA per channel, the KA3846 is designed for efficient power management in various electronic systems.
Onsemi KA3846 technical specifications.
| Package/Case | DIP |
| Fall Time | 50000ns |
| Frequency | 43kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 21mA |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KA3846 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
