Onsemi KA3882C technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3882C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
