
The KA3882CDTF is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a maximum supply voltage of 30V. It has an output current of 1A and an operating supply current of 17mA. The device is packaged in a SOP package and is available in quantities of 2500. The KA3882CDTF is RoHS compliant and has a duty cycle of up to 100% and a fall time of 40ns.
Onsemi KA3882CDTF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3882CDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.