Onsemi KA3882DTF technical specifications.
| Control Method | Current Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Number of PWM Outputs | 1 |
| Output Voltage | 5.1V |
| Output Current | 1000mA |
| Maximum Duty Cycle | 100% |
| Fall Time | 100ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Operating Supply Voltage | 30V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi KA3882DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.