
The KA3882ED is a DC/DC controller from Onsemi, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device has a single output and can handle up to 1A of current. It features a 96% duty cycle and a 40ns fall time, making it suitable for high-frequency applications.
Onsemi KA3882ED technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3882ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
