
The KA3883C DC/DC controller from Onsemi features a 1A output current and operates within a temperature range of 0°C to 70°C. It is packaged in a DIP format for through hole mounting. The device has a maximum power dissipation of 1W and an operating supply current of 17mA.
Onsemi KA3883C technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.