The KA393S is a dual-channel logic IC with an input bias current of 250nA and an input offset voltage of 9mV. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 36V and a maximum supply current of 1mA. The device features an output current of 18mA and a response time of 1.4us. It is available in a SIP package.
Onsemi KA393S technical specifications.
| Package/Case | SIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 2 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | KA393 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA393S to view detailed technical specifications.
No datasheet is available for this part.