
Onsemi KA3S0765R-YDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 140W |
| Max Supply Current | 12mA |
| Number of Outputs | 1 |
| Output Current | 7A |
| Packaging | Box |
| RoHS Compliant | No |
| Series | KA3S0765 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3S0765R-YDTU to view detailed technical specifications.
No datasheet is available for this part.
