
Adjustable voltage reference IC featuring a 2.495V to 36V output range and 100mA maximum output current. This shunt regulator offers 1% accuracy and operates with a cathode current of 1mA. Packaged in a 3-pin TO-92 through-hole mount, it supports a maximum input voltage of 37V and is RoHS compliant.
Onsemi KA431AZTA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
