Onsemi KA431DTF technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
