The KA431LDTF is an adjustable voltage reference from Onsemi, featuring a maximum output voltage of 36V and a minimum output voltage of 2.495V. It can supply up to 100mA of current and operates within a temperature range of -25°C to 85°C. The device is packaged in a surface mount SOP package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi KA431LDTF technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431LDTF to view detailed technical specifications.
No datasheet is available for this part.