
Adjustable shunt regulator IC with a minimum output voltage of 2.5V and a maximum output voltage of 36V. Features 2% accuracy and a maximum output current of 100mA. Designed for surface mount applications in a SOT-23-3 package, supplied on a 3000-piece tape and reel. Operates within a temperature range of -25°C to 85°C, with a cathode current of 1mA and a maximum input voltage of 37V. This lead-free, RoHS compliant component offers a single adjustable output channel.
Onsemi KA431SMF2TF technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | KA431 |
| Tolerance | 2% |
| Weight | 0.0488g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431SMF2TF to view detailed technical specifications.
No datasheet is available for this part.
