Onsemi KA431Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92R |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 3.86(Max) |
| Package Height (mm) | 4.58 |
| Seated Plane Height (mm) | 4.58 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 2.5 to 36V |
| Initial Accuracy | 2% |
| Maximum Input Voltage | 37V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 50ppm/°C(Typ) |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KA431Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.