
Dual operational amplifier featuring a BIFET technology for general-purpose amplification. This through-hole component offers two independent amplifiers with a voltage gain of 106.02dB and a slew rate of 1.2V/µs. It operates with a maximum dual supply voltage of 22V and a maximum operating supply voltage of 44V, drawing 3.5mA of operating supply current. Key performance metrics include a Common Mode Rejection Ratio of 70dB and a Power Supply Rejection Ratio of 76dB. Packaged in a DIP case, this RoHS compliant component is lead-free.
Onsemi KA4558 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.4mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 44V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA4558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
