This dual general purpose operational amplifier features a bipolar input stage with a maximum operating temperature of 70°C. The device is packaged in a SIP-9 lead free package and is suitable for through hole mounting. The op amp has a maximum dual supply voltage of 22V and an operating supply current of 3.5mA.
Onsemi KA4558S technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA4558S to view detailed technical specifications.
No datasheet is available for this part.