Onsemi KA4558STU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 22V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 5.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA4558STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
