Onsemi KA5532 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 140kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 38mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 16mA |
| Voltage Gain | 66.85dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
