The KA555 is a single-channel timer/counter IC with a DIP package, designed to operate within a temperature range of 0 to 70°C. It can handle a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The device has a maximum power dissipation of 600mW and an operating supply current of 7.5mA. The KA555 is lead-free and RoHS compliant, packaged in a quantity of 50 units per rail/Tube.
Onsemi KA555 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 7.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA555 to view detailed technical specifications.
No datasheet is available for this part.