
Onsemi KA556D technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Package Quantity | 4860 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA556 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA556D to view detailed technical specifications.
No datasheet is available for this part.
