The KA556DTF is a dual timer IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 16V. The device consumes a maximum operating current of 16mA. The KA556DTF is compliant with RoHS regulations and is lead free.
Onsemi KA556DTF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 16mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA556DTF to view detailed technical specifications.
No datasheet is available for this part.