650V integrated power switch for 14W offline flyback converters. Features a maximum duty cycle of 72% and a minimum breakdown voltage of 650V. Operates within a temperature range of -25°C to 85°C with over voltage and over temperature fault protection. This through-hole mounted component is housed in a DIP package with a single output and a maximum power dissipation of 40W.
Onsemi KA5H0165RN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8.1V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 0.851g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA5H0165RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.