Onsemi KA5H0165RTU technical specifications.
| Package/Case | TO-220-4 |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 2.829g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5H0165RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
