Onsemi KA5H02659RN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FPS™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5H02659RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
