Onsemi KA5H0365RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5H0365RYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.