Onsemi KA5L0265RTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Current | 3A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA5L0265 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5L0265RTU to view detailed technical specifications.
No datasheet is available for this part.