The KA5L0365RYDTU is a TO-220-4 packaged DC/DC controller from Onsemi with a maximum operating temperature range of 25°C to 160°C. It has a maximum power dissipation of 75W and a supply current of 7mA. The device is lead free and available in a packaging quantity of 1000 units. It is designed for through hole mounting and is not RoHS compliant.
Onsemi KA5L0365RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5L0365RYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
