
800V integrated power switch for 35W offline flyback converters. Features a maximum output power of 18W and a maximum power dissipation of 75W. Operates with a supply voltage range of 8.4V to 30V and provides an output current of 3A at 5.2V. This through-hole component is housed in a TO-220-4 package, measures 15.7mm in length, 10mm in width, and 4.5mm in height. It offers a maximum duty cycle of 82% and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi KA5L0380RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Current | 2.41A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Voltage | 30V |
| Weight | 2.8943g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5L0380RYDTU to view detailed technical specifications.
No datasheet is available for this part.
