
The KA5L0565RYDTU is a 1-channel DC/DC controller from Onsemi. It is packaged in a TO-220-4 package and is rated for operation between -25°C and 85°C. The device can handle a maximum power dissipation of 38W and has a maximum supply current of 7mA. It is available in a packaging quantity of 50 units and is packaged in a rail/Tube format. The device is RoHS compliant and is part of the FPS series.
Onsemi KA5L0565RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 38W |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 2.8943g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5L0565RYDTU to view detailed technical specifications.
No datasheet is available for this part.
