Onsemi KA5M0165RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| Series | KA5M0165 |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5M0165RYDTU to view detailed technical specifications.
No datasheet is available for this part.