
The KA5M02659RN is a flyback DC/DC controller from Onsemi. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 42W. The device is available in a 8-pin DIP package and is designed for through-hole mounting. It features over voltage and over temperature fault protection and has a maximum supply current of 12mA.
Onsemi KA5M02659RN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8.1V |
| Output Current | 2A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FPS™ |
| Topology | Flyback |
| Weight | 0.851g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5M02659RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
