Onsemi KA5M0765RQCYDTU technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| RoHS Compliant | Yes |
| Series | KA5M0765 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5M0765RQCYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.