Onsemi KA5M0965QYDTU technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 9A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5M0965QYDTU to view detailed technical specifications.
No datasheet is available for this part.