Onsemi KA5Q0765RTHYDTU technical specifications.
| Package/Case | TO-220-5 |
| Height | 9.19mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 10mA |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5Q0765RTHYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
