Onsemi KA5Q0765RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 95% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 47W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FPS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5Q0765RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.