Onsemi KA5Q12656RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 47W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KA5Q1265 |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA5Q12656RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.