Onsemi KA5Q1265RFYDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Power Dissipation | 47W |
| RoHS Compliant | No |
| Series | KA5Q1265 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5Q1265RFYDTU to view detailed technical specifications.
No datasheet is available for this part.