Onsemi KA723 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
