
General purpose operational amplifier IC featuring a single circuit in a DIP package for through-hole mounting. Boasts a voltage gain of 106.02dB, slew rate of 0.5V/µs, and output current of 25mA per channel. Offers a common mode rejection ratio of 70dB and power supply rejection ratio of 77dB. Operates with a maximum dual supply voltage of 18V and a typical supply current of 1.5mA. This lead-free, RoHS compliant component is suitable for operation between 0°C and 70°C.
Onsemi KA741 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
