
General purpose operational amplifier IC featuring a single compensated amplifier channel. This bipolar technology device offers a voltage gain of 106.02dB and a slew rate of 0.5V/µs. It operates with a maximum dual supply voltage of 18V and a supply current of 2.8mA. Key specifications include a common mode rejection ratio of 70dB and a power supply rejection ratio of 77dB. Packaged in SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi KA741DTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA741DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
